Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1270-1R0M
Order Code1828121
Product RangeSRP1270 Series
Technical Datasheet
290 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.450 |
| 10+ | kr 7.740 |
| 50+ | kr 6.520 |
| 100+ | kr 6.390 |
| 200+ | kr 5.940 |
| 400+ | kr 5.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-1R0M
Order Code1828121
Product RangeSRP1270 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)50A
Product RangeSRP1270 Series
Inductor Case / Package-
DC Resistance Max2100µohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
DC Resistance Max
2100µohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
32A
Saturation Current (Isat)
50A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1270-1R0M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007356
Product traceability