Print Page
Image is for illustrative purposes only. Please refer to product description.
41 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.610 |
| 10+ | kr 10.420 |
| 50+ | kr 9.230 |
| 100+ | kr 8.930 |
| 200+ | kr 8.560 |
| 400+ | kr 8.260 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 13.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-4R7Y
Order Code2455021
Product RangeSRF1280A Series
Product RangeSRF1280A Series
Inductance, Parallel4.7µH
RMS Current, Parallel8.25A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel0.0135ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
SRF1280A Series
RMS Current, Parallel
8.25A
DC Resistance Max, Parallel
0.0135ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
16.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0041