Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KL
Order Code1828012
Product RangeSDR0604 Series
Technical Datasheet
551 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3.160 |
| 10+ | kr 2.610 |
| 50+ | kr 2.570 |
| 100+ | kr 2.110 |
| 200+ | kr 2.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 3.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0604-101KL
Order Code1828012
Product RangeSDR0604 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)520mA
Inductor ConstructionUnshielded
Saturation Current (Isat)680mA
Product RangeSDR0604 Series
Power Inductor Case5.8mm x 5.8mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length5.8mm
Product Width5.8mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SDR0604 series SMD Power Inductor with ferrite DR core and tin/nickel/silver termination. It has enamelled copper wire winding and suitable for input/output of DC/DC converters.
- Available in E12 series
- Small design of only 5.8mm maximum diameter
- Low profile
- Input/output of DC/DC converters
Technical Specifications
Inductance
100µH
Inductor Construction
Unshielded
Product Range
SDR0604 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
680mA
Power Inductor Case
5.8mm x 5.8mm x 4.8mm
DC Resistance Max
0.7ohm
Product Length
5.8mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SDR0604-101KL
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability