You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

BOURNS EMI103T-RC

Filter, EMI, T Network, 0.01uF, 0.05Ohm, 3 Pins

Date/Lot Code
BOURNS EMI103T-RC
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
EMI103T-RC
Order Code:
2858886
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
EMI T
Technical Datasheet:
EMI103T-RC   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (EMI T)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
EMI

:
3Pins

:
-

:
Automotive Electronics, Digital Audio and Video Equipment, Hard Drive, Personal Computers, Printers

:
SIP

:
EMI T

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

Ferrite beads and chip capacitor EMI T network filter provides excellent noise filtering capability at high frequencies.
  • Rated current of 5A
  • Rated voltage of 50VDC
  • Insulation resistance of 10Gohms at 50VDC
  • Operating temperature range from -25°C to +85°C

No Longer Manufactured

kr3.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 250+
  • 500+
Quantity Price Your Price
 
 
5+ kr3.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr3.09
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ kr2.60
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --