Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2607002804
Order Code4224135
Also Known AsGTIN UPC EAN: 3165140980234
78 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 135.190 |
3+ | kr 120.050 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 135.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOSCH - PROFESSIONAL / BLUE
Manufacturer Part No2607002804
Order Code4224135
Also Known AsGTIN UPC EAN: 3165140980234
Bit TypePozidriv
Hex Bit SizePZ2
Length25mm
Product Range-
SVHCTo Be Advised
Product Overview
Need Pozidriv screwdriver bits for your next screwdriving job? Bits that last long and perform well in heavy-duty applications? Try PRO Impact PZ. We designed them for strength and resistence to high torque. PRO Impact PZ Screwdriver Bits are a great choice for installers looking for robust, heavy-duty screwdriver bits. The bits are made from heat-treated modified steel for outstanding strength and resistance to high torque. Their torsion zone absorbs the torque stress at the bits’ tip to make sure they won’t break. They have colour-coded rings indicating the head type and laser markings helping you pick out the size you need.
Technical Specifications
Bit Type
Pozidriv
Length
25mm
SVHC
To Be Advised
Hex Bit Size
PZ2
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12