Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.680 |
10+ | kr 28.430 |
25+ | kr 26.640 |
50+ | kr 24.920 |
100+ | kr 23.060 |
250+ | kr 22.540 |
500+ | kr 21.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 37.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIVAR
Manufacturer Part NoBGLP-0010
Order Code4555507
Length1.47"
No. of Light Pipes10Pipes
Light Pipe ShapeRectangular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Length
1.47"
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
10Pipes
Light Pipe Mounting
PC Board
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001002
Product traceability