Print Page
62 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 95.550 |
3+ | kr 87.900 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
kr 95.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBIC
Manufacturer Part No8373639
Order Code3409691
Product RangeCristal
Also Known AsGTIN UPC EAN: 0070330129665
Product RangeCristal
Marker / Pen TypeBall Point Pen
Ink ColourBlack
Tip Shape-
SVHCTo Be Advised
Product Overview
A pack of 50 black Crystal ball point pens from industry leaders Bic. These pens feature a tungsten carbide ball and a clear, hexagonal barrel for comfortable handling and clear ink level indication. The pens are reliable, long lasting, quick drying and smooth writing.
- Medium point: 1.0mm, line width 0.4mm
- Cap and plug colour matches ink colour
- Supplied in packs of 50
Technical Specifications
Product Range
Cristal
Ink Colour
Black
SVHC
To Be Advised
Marker / Pen Type
Ball Point Pen
Tip Shape
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:96081092
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32