You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MB80-US

Single Board Computer, micro:bit, Pocket Sized, Fun and Easy to Use

BBC MICRO:BIT MB80-US
BBC MICRO:BIT MB80-US
BBC MICRO:BIT MB80-US
BBC MICRO:BIT MB80-US
BBC MICRO:BIT MB80-US
BBC MICRO:BIT MB80-US
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB80-US
Order Code:
2728764
Product Range
micro:bit
Also Known As:
GTIN UPC EAN: 640522711048
Technical Datasheet:
MB80-US   Datasheet
See all Technical Docs

Product Range Selector (micro:bit)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Nordic Semiconductor

:
ARM, Cortex

:
ARM

:
ARM

:
ARM Cortex M0

:
1x micro:bit and a Quick Start Guide

:
micro:bit

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Containing 1x micro:bit and a Quick Start Guide in a single retail pack, this is the ideal option for makers to get started creating micro:bit projects and inventing solutions (requires a USB cable for programming purposes, and a battery holder & 2x AAA batteries to power your micro:bit if not connected to your computer - sold separately). The micro:bit is a pocket-sized computer that you can code, customise and control to bring your digital ideas, games and apps to life. Measuring 4cm by 5cm, and designed to be fun and easy to use, users can create anything from games and animations to scrolling stories at school, at home and on the go - all you need is imagination and creativity. The micro:bit is completely programmable. That means each of its LEDs can be individually programmed as can its buttons, inputs and outputs, accelerometer, magnetometer and Bluetooth Smart Technology. The micro:bit has a website full of coding languages, lesson plans, tutorials, and fun ideas to help you get creative (www.microbit.co.uk).
  • Size: approx. 5cm x 4cm
  • Weight: 8g
  • Microprocessor: 32-bit ARM® Cortex™ M0 CPU
  • A 5x5 LED matrix with 25 red LEDs to light up and can display animiated patterns, scrolling text and alphanumeric characters
  • Two programmable buttons. Use them as a games controller, or control music on a smart phone
  • On-board motion detector or 3-AXIS digital accelerometer that can detect movement e.g. shake, tilt or free-fall and use it to control motion activated games
  • A built-in compass, 3D magnetometer to sense which direction you're facing and your movement in degrees and detect the presence of certain metals and magnets
  • Bluetooth® Smart Technology. Connect the micro:bit to other micro:bits, devices, phones, tablets, cameras and other everday objects
  • Five Ring Input and Output (I/O) including power (PWR), ground (GND) and 3 x I/O. The micro:bit can read values from sensors and control things like motors or robots
  • 20 pin edge connector: This allows the micro:bit to be connected to other devices such as Raspberry Pi, Arduino, Galileo and Kano through a standard connector
  • Micro-USB controller: This is controlled by a separate processor and presents the micro:bit to a computer as a memory stick
  • System LED x 1 yellow
  • System push button switch x 1

Applications

Embedded Design & Development

Contents

One micro:bit, Quick start guide.

Footnotes

Note: micro:bit board revision 1.5, for more information visit https://tech.microbit.org/hardware/

Also Known As

GTIN UPC EAN: 640522711048

No Longer Manufactured

kr99.20

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 30 Minimum: 30
Quantity Price Your Price
 
 
30+ kr99.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --