Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUER SIGNAL
Manufacturer Part No902007900
Order Code4163103
Product RangeEco-Modul 40 Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 93.490 |
| 5+ | kr 91.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 93.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUER SIGNAL
Manufacturer Part No902007900
Order Code4163103
Product RangeEco-Modul 40 Series
Technical Datasheet
Module Lens ColourYellow
Supply Voltage VAC250V
Supply Voltage VDC250V
Visual Signal TypeSteady
Lens Diameter40mm
Product RangeEco-Modul 40 Series
IP / NEMA RatingIP66
Power Rating-
External Height-
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCTo Be Advised
Technical Specifications
Module Lens Colour
Yellow
Supply Voltage VDC
250V
Lens Diameter
40mm
IP / NEMA Rating
IP66
External Height
-
Operating Temperature Max
60°C
Supply Voltage VAC
250V
Visual Signal Type
Steady
Product Range
Eco-Modul 40 Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055