Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUDIO TECHNICA
Manufacturer Part NoMB2K
Order Code3401739
Also Known AsGTIN UPC EAN: 4961310075514
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 362.850 |
Price for:Each
Minimum: 1
Multiple: 1
kr 362.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAUDIO TECHNICA
Manufacturer Part NoMB2K
Order Code3401739
Also Known AsGTIN UPC EAN: 4961310075514
DirectivityUnidirectional
Output Impedance0.6kohm
Frequency Response Min60Hz
Frequency Response Max14kHz
Sensitivity–54 dB (1.9 mV) re 1V at 1 PA
Connector Type3 Way Mini XLR Socket
Lead Length-
SVHCTo Be Advised
Product Overview
The industry standard for affordable instrument microphones, the MB2k, from the Midnight Blue Series, features a unidirectional dynamic element design for outstanding off-axis rejection and feedback control. Its frequency response is tailored for optimal instrument pickup. This rugged, all-metal mic is equipped with Audio-Technica's Hi-Energy® neodymium magnet structure for maximum output and fast transient response, with noise-reducing soft-touch finish, MagnaLock™ switch design for silent on/off operation, and a corrosion-resistant gold-plated XLRM-type connector.
- Smart-priced introductory microphone for amplified and acoustic instruments
- Tailored frequency response for optimal instrument reproduction
- Hypercardioid dynamic element design
- Rugged all-metal construction
- Hi-Energy® neodymium magnet for improved output and transient response
- Soft-touch finish reduces mechanical noise
- Silent on-off operation thanks to MagnaLock™ switch design
- Corrosion-resistant gold-plated XLRM-type connector
- Contents: AT8470 Quiet-Flex™ stand clamp, 5/8"-27 to 3/8"-16 threaded adaptor, protective pouch.
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
60Hz
Sensitivity
–54 dB (1.9 mV) re 1V at 1 PA
Lead Length
-
Output Impedance
0.6kohm
Frequency Response Max
14kHz
Connector Type
3 Way Mini XLR Socket
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.617