You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

56F715-005

D Sub Connector Adapter, Standard D Sub, Plug, 15 Ways, Standard D Sub, Receptacle, 15 Ways

API TECHNOLOGIES-SPECTRUM CONTROL 56F715-005
API TECHNOLOGIES-SPECTRUM CONTROL 56F715-005
API TECHNOLOGIES-SPECTRUM CONTROL 56F715-005
API TECHNOLOGIES-SPECTRUM CONTROL 56F715-005
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
56F715-005
Order Code:
2577293
Product Range
700
Technical Datasheet:
56F715-005   Datasheet
See all Technical Docs

Product Range Selector (700)

See all from this product range

Product Overview

The 700 series high-performance EMI Filtered D-sub miniature Connectors offer filtering for all types of professional applications. It has copper alloy pin contacts with gold plated over nickel, glass-filled polyester insulator and zinc or aluminium die-cast, nickel plated shell. Variety of terminal configurations including right angle and straight PCB for both pin and socket contact and as an adapter.
  • Available in 9, 15, 25, 37 and 50 shell sizes
  • Capacitive and Pi type filters in a full range of capacitance values
  • 5A Current rating
  • 0.3A RF Current rating
  • 10mR Contact resistance (maximum)
  • UL94V-0 Flammability rating
  • -55 to 125°C Operating temperature

Applications

Communications & Networking, Computers & Computer Peripherals, Automation & Process Control, Medical, Aerospace, Defence, Military, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard D Sub

:
Plug (View Associated Connectors)

:
15Ways

:
Standard D Sub

:
Receptacle (View Associated Connectors)

:
15Ways

:
700

:
Copper Alloy

:
Gold Plated Contacts
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
No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr497.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ kr497.52
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ kr432.91
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ kr401.60
Promotional price
Contract Price
Web only price
Web only contract price
 
15+ kr380.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ kr350.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr325.70