Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Audio Visual
                                                                                                  3. Pro Audio
                                                                                                  4. PA Speakers - Passive
                                                                                                  Print Page

                                                                                                  MASK4C-W

                                                                                                  4.25” Weatherproof Speakers with Clickmount System (Pair), 50W 8Ohm – White

                                                                                                  APART
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  APART MASK4C-W
                                                                                                  APART MASK4C-W
                                                                                                  APART MASK4C-W
                                                                                                  APART MASK4C-W
                                                                                                  APART MASK4C-W
                                                                                                  ManufacturerAPART
                                                                                                  Manufacturer Part NoMASK4C-W
                                                                                                  Order Code3401506
                                                                                                  Product RangeAPART MASK
                                                                                                  Also Known AsGTIN UPC EAN: 5420035205914
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  APART
                                                                                                  ManufacturerAPART
                                                                                                  Manufacturer Part NoMASK4C-W
                                                                                                  Order Code3401506
                                                                                                  Product RangeAPART MASK
                                                                                                  Also Known AsGTIN UPC EAN: 5420035205914
                                                                                                  Frequency Response Min80Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  External Height238mm
                                                                                                  External Width144mm
                                                                                                  External Depth144mm
                                                                                                  Product RangeAPART MASK
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The MASK4C is a 4.25" two-way low impedance loudspeaker with timeless design. This full range loudspeaker has been designed for the contractor market and delivers crystal clear sound for all music applications. MASK4C loudspeakers are suitable for both indoor and outdoor use (IP64 rating). Thanks to the ClickMount system, the MASK4C is easy and fast to install. The Vari-throat horn for the tweeter and the 5° down tilt angle in which the woofer and tweeter are mounted in the cabinet, guarantee a perfect sound dispersion, without the need of a big tilt angle of the cabinet itself. Thanks to the revolutionary design of the ClickMount bracket, the MASK4C is without a doubt the fastest and most installer friendly loudspeaker to-date. The pre-defined clicks on the ClickMount ensure a perfect alignment for every loudspeaker. With the discrete cable management system, integrated spirit level and in/out connectors, the full cabling is done on the bracket. To complete the installation simply click the loudspeaker on the ClickMount!

                                                                                                  • Driver size: 4.25”
                                                                                                  • Tweeter size: 1”
                                                                                                  • Output power rating: 50W AES (70W Program)
                                                                                                  • Impedance: 8 Ohms
                                                                                                  • Frequency response: 80Hz – 20kHz
                                                                                                  • SPL (1W/1m): 92dB
                                                                                                  • Max SPL @ 1m: 104dB
                                                                                                  • Built-in 5° driver downtilt angle
                                                                                                  • Dispersion angle: 180° H x 180° V
                                                                                                  • Protection: Auto-Reset 3-step Protection Guard
                                                                                                  • IP Rating: IP64
                                                                                                  • ABS plastic cabinet with aluminium grille
                                                                                                  • Clickmount wall bracket mounting system
                                                                                                  • Mounted distance from wall: 80mm
                                                                                                  • Dimensions (WxHxD): 144x238x144mm
                                                                                                  • Weight: 1.6kg (each)

                                                                                                  Technical Specifications

                                                                                                  Frequency Response Min

                                                                                                  80Hz

                                                                                                  External Height

                                                                                                  238mm

                                                                                                  External Depth

                                                                                                  144mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  External Width

                                                                                                  144mm

                                                                                                  Product Range

                                                                                                  APART MASK

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  China
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85182200
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):4.75
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark