Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 79.600 |
| 10+ | kr 62.570 |
| 50+ | kr 55.720 |
| 100+ | kr 51.260 |
Product Information
Product Overview
The MAX913EUA+ is a single, ultra-fast, low power precision TTL comparator in 8 pin µMAX package. This comparator can be powered from a single +5V supply or a ±5V split supply. It has differential inputs and complementary TTL outputs. The outputs remain stable through the linear region and this eliminates output instability common to high speed comparators when driven with slow moving input signal. Extremely low supply current and a wide common mode input range that includes the negative rail makes the device an ideal for low power, high speed, single +5V (or ±5V) applications such as V/F converters or switching regulators. It is also used in zero crossing detectors, Ethernet line receivers, switching regulators, high speed sampling circuits, high speed triggers, extended range V/F converters and fast pulse width/height discriminators.
- Supply voltage range is 4.5V to 5.5V, -2V to -7V
- Operating temperature range from -40°C to 85°C
- Ultra fast propagation delay is 10ns (typ)
- Input range extends below negative supply
- Low power of 6mA (+5V) per comparator
- No minimum input signal slew rate requirement
- No power supply current spiking
- Stable in the linear region
- Inputs can exceed either supply
- Low offset voltage is 0.8mV
Applications
Signal Processing, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Precision
10ns
µMAX
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
µMAX
1 Comparator
1Channels
4.5V to 5.5V, -2V to -7V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
10ns
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate