Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2614IGN#PBF
Order Code4669024
Product RangeQuad 14-Bit Voltage Output DACs
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 158.800 |
10+ | kr 121.260 |
25+ | kr 108.870 |
100+ | kr 101.780 |
300+ | kr 99.770 |
500+ | kr 97.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 158.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC2614IGN#PBF
Order Code4669024
Product RangeQuad 14-Bit Voltage Output DACs
Technical Datasheet
Resolution (Bits)14bit
Sampling Rate-
Data Interface3 Wire, Microwire, Serial, SPI
Supply Voltage Range2.5V to 5.5V
ADC / DAC Case StyleSSOP
No. of Pins16Pins
Input Channel Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeQuad 14-Bit Voltage Output DACs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
14bit
Data Interface
3 Wire, Microwire, Serial, SPI
ADC / DAC Case Style
SSOP
Input Channel Type
-
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Sampling Rate
-
Supply Voltage Range
2.5V to 5.5V
No. of Pins
16Pins
Operating Temperature Min
-40°C
Product Range
Quad 14-Bit Voltage Output DACs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability