Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 402.660 |
10+ | kr 305.280 |
25+ | kr 299.160 |
100+ | kr 293.040 |
Product Information
Product Overview
AD7960 is an 18bit, 5MSPS, charge redistribution successive approximation (SAR), analogue-to-digital converter (ADC). The SAR architecture allows unmatched performance both in noise and linearity. This contains a low-power, high-speed, 18bit sampling ADC, an internal conversion clock, and an internal reference buffer. On the CNV± edge, this samples the voltage difference between the IN+ and IN− pins. The voltages on these pins swing in opposite phases between 0 V and 4.096V and between 0V and 5V. The reference voltage is applied to the part externally. Application includes digital imaging systems, digital X-rays, computed tomography, IR cameras, MRI gradient control, high speed data acquisition, spectroscopy, and test equipment.
- Typical throughput rate is 5MSPS (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Minimum resolution is 18bits (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Excellent ac and dc performance
- Typical dynamic range is 100dB (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Typical signal-to-noise ratio is 99dB (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Typical total harmonic distortion is −117dB (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Typical signal-to-noise ratio is 99dB (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Minimum complete cycle is 200ns (VDD1=5V, VDD2=1.8V, VIO=1.8V, REF=5V or 4.096V)
- Temperature rating range from -45°C to +85°C
- 32-lead frame chip scale package [LFCSP-WQ]
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
18bit
Differential, Single Ended
Dual (+/-)
5.25V
32Pins
85°C
-
No SVHC (21-Jan-2025)
5MSPS
LVDS, Serial
1.71V
LFCSP
-40°C
Single 18-Bit SAR ADCs
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate