Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7828KNZ
Order Code4668895
Product RangeOctal 8-Bit Half Flash ADCs
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr 358.330 |
13+ | kr 264.160 |
26+ | kr 258.860 |
104+ | kr 253.570 |
Price for:Each
Minimum: 1
Multiple: 1
kr 358.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoAD7828KNZ
Order Code4668895
Product RangeOctal 8-Bit Half Flash ADCs
Technical Datasheet
Resolution (Bits)8bit
Sampling Rate-
Input Channel TypeDifferential
Data InterfaceParallel
Supply Voltage TypeSingle
Supply Voltage Min4.75V
Supply Voltage Max5.25V
ADC / DAC Case StylePDIP
No. of Pins28Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeOctal 8-Bit Half Flash ADCs
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resolution (Bits)
8bit
Input Channel Type
Differential
Supply Voltage Type
Single
Supply Voltage Max
5.25V
No. of Pins
28Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
Sampling Rate
-
Data Interface
Parallel
Supply Voltage Min
4.75V
ADC / DAC Case Style
PDIP
Operating Temperature Min
0°C
Product Range
Octal 8-Bit Half Flash ADCs
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability