Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoTMD37193M.
Order Code3977324
Supply Voltage Min1.7V
Ambient Light Sensor Case StyleOLGA
Supply Voltage Max1.98V
No. of Pins10Pins
Operating Temperature Min-30°C
Product Range-
Operating Temperature Max85°C
SVHCTo Be Advised
Alternatives for TMD37193M.
1 Product Found
Technical Specifications
Supply Voltage Min
1.7V
Supply Voltage Max
1.98V
Operating Temperature Min
-30°C
Operating Temperature Max
85°C
Ambient Light Sensor Case Style
OLGA
No. of Pins
10Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability