Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS72652-BLGM.
Order Code3977319
Product RangeAS7265x Series
500 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 79.980 |
5+ | kr 71.050 |
10+ | kr 62.050 |
25+ | kr 57.060 |
50+ | kr 52.300 |
100+ | kr 47.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 79.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS72652-BLGM.
Order Code3977319
Product RangeAS7265x Series
Sensor TypePhotoelectric Sensors
Sensing Distance Max-
Sensing MethodDiffuse Reflective
Sensor Output TypeI2C Digital, UART
Output TypeDigital-I2C
Colour Resolution16bit
Product RangeAS7265x Series
Connection Method-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Light SourceLED
Qualification-
IP Rating-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
Photoelectric Sensors
Sensing Method
Diffuse Reflective
Output Type
Digital-I2C
Product Range
AS7265x Series
Supply Voltage Min
2.7V
Light Source
LED
IP Rating
-
Operating Temperature Max
85°C
Sensing Distance Max
-
Sensor Output Type
I2C Digital, UART
Colour Resolution
16bit
Connection Method
-
Supply Voltage Max
3.6V
Qualification
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability