Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
980+ | kr 90.770 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 980
Multiple: 980
kr 88,954.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAPDE-00
Order Code4539951
Product RangeBELICE Series
Wavelength Typ850nm
No. of Pins2Pins
Diode Case StyleSMD
Output Power1W
Data Rate Max-
Laser Class-
Operating Temperature Min0°C
Operating Temperature Max80°C
Current Rating7A
Product RangeBELICE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Wavelength Typ
850nm
Diode Case Style
SMD
Data Rate Max
-
Operating Temperature Min
0°C
Current Rating
7A
SVHC
No SVHC (21-Jan-2025)
No. of Pins
2Pins
Output Power
1W
Laser Class
-
Operating Temperature Max
80°C
Product Range
BELICE Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability