Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 372.670 |
Price for:Each
Minimum: 1
Multiple: 1
kr 372.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoSF20-1
Order Code4434571
For Use WithVibration Sensors
SVHCTo Be Advised
Product Overview
SF20-1 is a 1/4-28 to 3/8-24 accelerometer mounting stud adapter. Stud mounting is the most reliable mounting option because it can achieve the sensor’s maximum frequency range and is highly recommended for permanent monitoring systems, high-frequency testing and harsh environments.
- Thread size #1 - 1/4-28, thread size #2 - 3/8-24
- Corrosion resistant steel material
- Flathead screwdriver slot
- Thread relief
- 13.97mm size
- 24 in-lb mounting torque
Technical Specifications
For Use With
Vibration Sensors
SVHC
To Be Advised
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
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005