Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,131.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,131.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoMD130
Order Code4544034
For Use WithVibration Sensors
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wilcoxon's redesigned MD130 is a two-pole accelerometer magnetic mounting base for rounded surfaces. Magnetic base is a quick and convenient option for walkaround applications and often used in large machinery. It can be quickly attached and removed on both flat and curved surfaces. The MD130 is made of corrosion resistant stainless steel casings for use in harsh environments. Due to the higher mass and magnetic attachment, the MD130 is recommended for applications with a measurement range up to 1kHz.
- Two footed magnet for curved surfaces, 130lb force
- Quickly move sensor from point to point
- 1/4-28 tapped hole to accommodate accelerometer mounting stud
- Raised knurling has been redesigned to ensure comfortable grip and easy removal
- 130lbf pull strength
- 50.8mm diameter, 27.94mm height
Technical Specifications
For Use With
Vibration Sensors
SVHC
No SVHC (27-Jun-2024)
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
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17