You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HVSL1000082A135
Automotive Connector, Excel Mate Plus HVSL 1000 Series, Right Angle Plug, 2 Contacts, Crimp Pin
- Manufacturer:
- AMPHENOL PCD SHENZHEN AMPHENOL PCD SHENZHEN
- Manufacturer Part No:
- HVSL1000082A135
- Order Code:
- 2806689
- Product Range
- Excel Mate Plus HVSL 1000 Series
- Technical Datasheet:
- HVSL1000082A135 Datasheet
Product Range Selector (Excel Mate Plus HVSL 1000 Series)
See all from this product rangeProduct Overview
- Suitable for use in Electric Vehicle applications
- Touch-proof, IP2XB
- A Coding, With Interlock
Applications
Automotive
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Excel Mate Plus HVSL 1000 Series
- :
- Right Angle Plug
- :
- 2Contacts
- :
- Crimp Pin
- :
- Plastic Body
- :
- -
- :
- IP67, IP69K
- :
- 250A
Technical Documents (2)
1 In stock Need more?
1 in stock for next day delivery (UK stock) :Order before 18:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 9/4/23
Standard lead time for this product is 12 weeks.
With you next business day
Order before 18.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
Quantity | Price | Your Price |
---|---|---|
1+ | kr1,818.00 | |
5+ | kr1,702.00 | |
10+ | kr1,404.00 | |
25+ | kr1,375.00 | |
50+ | kr1,347.00 | |
100+ | kr1,319.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.