You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5380598-2

IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper

AMP - TE CONNECTIVITY 5380598-2
AMP - TE CONNECTIVITY 5380598-2
AMP - TE CONNECTIVITY 5380598-2
AMP - TE CONNECTIVITY 5380598-2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5380598-2
Order Code:
2059759

Product Overview

The 5380598-2 is a closed bottom miniature spring Socket Assembly applies to printed circuit board and wire/cable. It has contact made of beryllium copper with 0.76µm gold plating on mating area and 0.762µm tin plating on contact spring.
  • 7.5A Contact current rating
  • Signal (Data)/power contact transmit
  • -65 to 126°C Operating temperature range
  • Zero profile
  • Discrete wire type

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Contacts

:
PCB Socket

:
-

:
-

:
-

:
Beryllium Copper

:
Tin Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

15,924 In stock Need more?

More stock available week commencing 8/21/23
Standard lead time for this product is 20 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr5.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ kr5.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ kr5.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ kr4.97
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ kr4.62
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ kr4.27
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ kr3.80
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --