Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-2
Order Code3791884
Product RangeElectro-Tap Splice
Technical Datasheet
520 In Stock
2,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.810 |
| 10+ | kr 7.940 |
| 100+ | kr 7.080 |
| 500+ | kr 4.990 |
| 1000+ | kr 4.980 |
| 2500+ | kr 4.880 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No53440-2
Order Code3791884
Product RangeElectro-Tap Splice
Technical Datasheet
Product RangeElectro-Tap Splice
TerminationIDC / IDT
Wire Size AWG Min20AWG
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Terminal TypeWire Tap Splice
Insulator ColourRed
Insulator MaterialNylon (Polyamide), Glass Filled
Terminal MaterialBrass
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Electro-Tap Splice
Wire Size AWG Min
20AWG
Conductor Area CSA
0.8mm²
Insulator Colour
Red
Terminal Material
Brass
Termination
IDC / IDT
Wire Size AWG Max
18AWG
Terminal Type
Wire Tap Splice
Insulator Material
Nylon (Polyamide), Glass Filled
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 53440-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019