Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34162
Order Code1557046
Product RangePLASTI-GRIP
Technical Datasheet
59,305 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 2.400 |
| 100+ | kr 1.930 |
| 500+ | kr 1.680 |
| 1000+ | kr 1.420 |
| 2500+ | kr 1.390 |
| 5000+ | kr 1.360 |
Price for:Each
Minimum: 10
Multiple: 10
kr 24.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34162
Order Code1557046
Product RangePLASTI-GRIP
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Product RangePLASTI-GRIP
Insulator ColourBlue
Insulator MaterialVinyl
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 34162 is a Ring Tongue Terminal made of copper with tin plated finish. This straight closed barrel terminal features a blue vinyl insulator, crimp termination and accepts 16 to 14AWG wire.
- 600V Maximum voltage
- 105°C Operating temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Product Range
PLASTI-GRIP
Insulator Material
Vinyl
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 34162
8 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134