You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DK-MAXII-1270N
Development Kit, MAX II CPLD, EPM1270F256C5N MCU, PCI Edge Form Factor, 16x2 Character LCD Module
- Manufacturer:
- ALTERA ALTERA
- Manufacturer Part No:
- DK-MAXII-1270N
- Order Code:
- 1428132
- Technical Datasheet:
- DK-MAXII-1270N Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Altera
- :
- -
- :
- MAX II
- :
- CPLD
- :
- MAX
- :
- EPM
- :
- Development Board, Cables and Accessories, Reference Designs and Demos
- :
- -
Technical Documents (3)
Product Overview
- Temperature gauge with serial peripheral interface (SPI)
- 4 channel analog to digital converter (8bit resolution)
- 16x2 character LCD module
- USB media access control (MAC) with physical layer (PHY)
- SRAM (128K x 8bit)
- On board power meter
- Active I/O sense circuitry
- Four user defined, push button switches
- USB Interface
- 32bit PCI edge connector
Applications
Communications & Networking
Contents
MAX II development board, Quartus II development software web edition, MegaCore IP functions, MAX II development kit CD-ROM, ByteBlaster II programming cable, USB type A-B cable and Reference designs and demos.
Footnotes
Warnings
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | kr1,135.00 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.