You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75020 BK002
Networking Cable, Xtra Guard®, Unscreened, Cat5e, 24 AWG, 500 ft, 152.4 m
- Manufacturer:
- ALPHA WIRE ALPHA WIRE
- Manufacturer Part No:
- 75020 BK002
- Order Code:
- 2131381
- Technical Datasheet:
- 75020 BK002 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- Cat5e
- :
- 24AWG
- :
- -
- :
- 500ft
- :
- 152.4m
- :
- 2 Pair
- :
- Black
- :
- 7 x 32AWG
- :
- 300V
- :
- TPE
- :
- Copper
- :
- 6.86mm
- :
- -
Technical Documents (2)
Product Overview
- CPR: Not Yet Qualified
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 5+
- 10+
- 25+
- 50+
- 100+
- 500+
Quantity | Price | Your Price |
---|---|---|
1+ | kr3,091.75 | |
5+ | kr3,029.95 | |
10+ | kr2,969.35 | |
25+ | kr2,909.95 | |
50+ | kr2,851.75 | |
100+ | kr2,664.95 | |
500+ | kr2,390.60 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.