Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 176.590 |
25+ | kr 133.190 |
50+ | kr 130.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 176.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No454365
Order Code4217004
Product RangeEuroPlus Pro Series
Carrying Case MaterialPP (Polypropylene)
External Height150mm
External Width440mm
External Depth355mm
Product RangeEuroPlus Pro Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
454365 is a EuroPlus Pro <gt/>KC<lt/>44.150 professional carrying case made of plastic with connecting lock and adapter function. Universal helper with adapter function for storing and transporting in the workshop, warehouse and company. The professional carrying case can be customized with insert box and securely connected to EuroPlus Pro ›K‹ 44 small parts case and other case systems using connecting fasteners. Clickable with all EuroPlus Pro ›K‹ 44 professional small parts case due to the innovative connection clip.
- Gray system adapters enable connection to other case systems
- Suitable for EuroPlus HybridPlate
- Transport in combination up to a maximum of 36Kg
- Can also be used as a professional small parts case in combination
- Outside dimension is 440 x 355 x 150mm
- Usable dimension is 350 x 105 x 130mm
- Blue, black colour and PP material
Notes
Expandable with removable insert box including lid.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
440mm
Product Range
EuroPlus Pro Series
External Height
150mm
External Depth
355mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.505