Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C64M16D1A-6BIN
Order Code4729658
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 176.170 |
| 10+ | kr 163.050 |
| 25+ | kr 157.990 |
| 50+ | kr 154.110 |
| 100+ | kr 145.470 |
Price for:Each
Minimum: 1
Multiple: 1
kr 176.17 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALLIANCE MEMORY
Manufacturer Part NoAS4C64M16D1A-6BIN
Order Code4729658
Technical Datasheet
DRAM TypeDDR1
Memory Density1Gbit
Memory Configuration64M x 16bit
Clock Frequency Max166MHz
IC Case / PackageFBGA
No. of Pins60Pins
Supply Voltage Nom2.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DRAM Type
DDR1
Memory Configuration
64M x 16bit
IC Case / Package
FBGA
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
Product Range
-
Memory Density
1Gbit
Clock Frequency Max
166MHz
No. of Pins
60Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001