You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ACS150-03E-01A2-4

Inverter Drive, Micro, ACS150 Series, Three Phase, 370 W, 380 V to 480 V

ABB ACS150-03E-01A2-4
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
ACS150-03E-01A2-4
Order Code:
2628022
Product Range
ACS150
See all Technical Docs

Product Range Selector (ACS150)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Variable Speed Drive

:
AC Motors

:
370W

:
Three Phase

:
1.2A

:
50Hz / 60Hz

:
IP20

:
380VAC

:
480VAC

:
ACS150

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The ACS150-03E-01A2-4 from ABB is a 380VAC to 480VAC three phase AC supply. ABB micro drive ACS150 is designed to be incorporated into a wide variety of machines such as mixers, conveyors, fans or pumps or anywhere where a fixed speed motor needs to go variable speed motor. The ACS150 drives have an integrated user panel and potentiometer and a variety of features such as macros which are pre-defined I/O configurations like 3-wire, PID-control and motor potentiometer macro. In addition, the drives offer extensive range of parameters that help obtaining the best performance out of the application. FlashDrop, an optional drive configuration tool designed for volume configuration, can be used to quickly and easily configure unpowered drives. FlashDrop stores up to 20 different drive parameter sets and can copy parameters from one drive to another, or between a PC and a drive.
  • Output power normal use is 0.37KW, 0.5hp
  • Output current normal use is 1.2A
  • Enclosure class is IP20
  • EMC filter connected, 50Hz frequency
  • UL, cUL, CE, C-tick and GOST R approvals
  • Cabinet / wall mounting type
  • Built-in brake chopper

Applications

Motor Drive & Control

Best Seller

7 In stock Need more?

More stock available week commencing 7/10/23
Standard lead time for this product is 5 weeks.

Order before 18.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

kr2,055.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ kr2,055.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --