Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020046R0900
Order Code2629959
Product RangeEden Dynamic Series
Also Known AsEVA SENSOR UNIQUE
Technical Datasheet
15 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 401.600 |
5+ | kr 393.560 |
10+ | kr 385.530 |
Price for:Each
Minimum: 1
Multiple: 1
kr 401.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - JOKAB
Manufacturer Part No2TLA020046R0900
Order Code2629959
Product RangeEden Dynamic Series
Also Known AsEVA SENSOR UNIQUE
Technical Datasheet
Product RangeEden Dynamic Series
Sensing Range Max15mm
Sensing Distance Max15mm
Sensor MountingCable
Supply Current30mA
Operating Temperature Min-40°C
Operating Temperature Max70°C
IP Rating-
Technical Specifications
Product Range
Eden Dynamic Series
Sensing Distance Max
15mm
Supply Current
30mA
Operating Temperature Max
70°C
Sensing Range Max
15mm
Sensor Mounting
Cable
Operating Temperature Min
-40°C
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029