Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0355
Order Code2929796
Product RangeESP DCD1
Also Known AsESP DC05 D1
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,964.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,964.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - FURSE
Manufacturer Part No7TCA085460R0355
Order Code2929796
Product RangeESP DCD1
Also Known AsESP DC05 D1
Technical Datasheet
Suppressor TypePower / EMI / RFI Noise
Peak Surge Current-
Voltage Rating5VDC
Output Current1A
Product RangeESP DCD1
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Suppressor Type
Power / EMI / RFI Noise
Voltage Rating
5VDC
Product Range
ESP DCD1
Peak Surge Current
-
Output Current
1A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5