Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr 585.780 |
5+ | kr 535.410 |
10+ | kr 487.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 585.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part NoAB7050E.
Order Code4645826
Product RangeAB7000E Series
Shielding TypeEMI Absorber
Product RangeAB7000E Series
Gasket MaterialPolymer Resin with Metal Flake Filler
Product Length210mm
Length210mm
Width297mm
Product Width297mm
Depth0.55mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Absorber
Gasket Material
Polymer Resin with Metal Flake Filler
Length
210mm
Product Width
297mm
Attenuation
-
Product Range
AB7000E Series
Product Length
210mm
Width
297mm
Depth
0.55mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145152
Product traceability