Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No851 50MM
Order Code1676107
Technical Datasheet
Tape TypePCB Protection
Adhesive Type-
Tape Backing MaterialPET (Polyester) Film
Tape Width - Metric50.8mm
Tape Width - Imperial2"
Tape ApplicationPCB Protection
Tape Length - Metric65m
Tape Length - Imperial213ft
Tape ColourGreen
Total Tape Thickness-
Roll Length - Imperial213ft
Roll Length - Metric65m
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
PCB Protection
Tape Backing Material
PET (Polyester) Film
Tape Width - Imperial
2"
Tape Length - Metric
65m
Tape Colour
Green
Roll Length - Imperial
213ft
Product Range
-
Adhesive Type
-
Tape Width - Metric
50.8mm
Tape Application
PCB Protection
Tape Length - Imperial
213ft
Total Tape Thickness
-
Roll Length - Metric
65m
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5