Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SBC8100 PLUS WITH 4.3" LCD - 

SINGLE BOARD COMPUTER, DM3730, 4.3" LCD

SBC8100 PLUS WITH 4.3" LCD - SINGLE BOARD COMPUTER, DM3730, 4.3" LCD

Billedet er vejledende. Se produktspecifikationen.

Producent:
EMBEST EMBEST
Producentens varenummer:
SBC8100 PLUS WITH 4.3" LCD
Varenummer:
2136526
Se alle tekniske dokumenter

Produktoversigt

The SBC8100 PLUS WITH 4.3''LCD is a single board computer based on Texas Instruments DM3730 DaVinci digital media processor with 4.3inch LCD. This high performance controller board is designed based on the Mini8510 processor card which integrates an DM3730 processor. The DM3730 DaVinci digital media processor is powered by up to 1GHz (also supports 300, 600, and 800MHz operation) ARM Cortex-A8 and 800MHz (also supports 250, 520 and 660MHz operation) C64x+ DSP core. The SBC8100 Plus is provided with Windows CE 6.0. net BSP and Linux 2.6.32 and Android 2.2 BSP with steady going drivers. In addition to those features provided by the CPU board, the expansion board has exposed many other features of the OMAP3530 or DM3730. It has integrated RS232, USB, Ethernet, WiFi/Bluetooth, GPS, audio In/Out, Keyboard, LCD, VGA, S-Video/TV out, SD card and more other functions on board. So many hardware resources provided by the expansion board, it becomes a solid reference board for customer design.
  • One channel 4 wire JTAG interface
  • 256MB DDR SDRAM
  • 512MB NAND flash
  • 12bit camera interface
  • GPMC bus (16bit data bus, 10bit address bus, 4 chip selection signals and several control signals)
  • Three channel 5 wire UARTs
  • One channel ULPI (USB1 HS)
  • 24bit DSS interface
  • One channel I2C
  • Two channel SPI

Applikationer

Multimedia, Communications & Networking, Imaging, Video & Vision

Indhold

SBC8100 Plus board, 4.3inch LCD, 2GB SD card, Serial cable, Net cable, USB cable, S-Video cable, JTAG board, Power adapter, GPS antenna, One product CD (including user manual, schematic in PDF format, datasheet, Linux, Android and WinCE BSP).

Fodnoter

WiFi/Bluetooth function is not working on SBC8100 Plus yet and can only be used on SBC8100 under WinCE OS.

Produktoplysninger

:
Texas Instruments
:
ARM
:
Cortex-A8
:
DM3730
:
DaVinci - TMS320DM37xx
:
Devkit8000 and Devkit8500D Evaluation Boards
:
Board, 2GB SD Card, Serial, Ethernet, USB & S-Video Cable, Power Adapter, CD, 4.3" LCD, JTAG Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til SBC8100 PLUS WITH 4.3" LCD

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     
Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

kr 2.867,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.867,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.