Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

MINI8600B PROCESSOR CARD

Daughter Board, Mini8600B Processor Card, AM3359 MPU, SGX530 Graphics Engine, Small Form Factor

MINI8600B PROCESSOR CARD - Daughter Board, Mini8600B Processor Card, AM3359 MPU, SGX530 Graphics Engine, Small Form Factor
MINI8600B PROCESSOR CARD - Daughter Board, Mini8600B Processor Card, AM3359 MPU, SGX530 Graphics Engine, Small Form Factor

Billedet er vejledende. Se produktspecifikationen.

Producent:
EMBEST EMBEST
Producentens varenummer:
MINI8600B PROCESSOR CARD
Varenummer:
2362811
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Texas Instruments

:
ARM

:
Cortex-A8

:
AM3359

:
Sitara - AM335x

:
Embest MBM-SAM-9G Base Board

:
Mini8600B Processor Card

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

Measuring only 60mm by 27mm, the Mini8600B processor card is a small form factor controller board based on TI's Sitara AM3359 ARM Cortex-A8 processor. The tiny module integrates 2 x 256MBytes DDR3 SDRAM and 512Mbytes NAND Flash and uses two 0.4mm space 2 x 40 pin board to board male expansion connectors to bring out many hardware peripheral signals and GPIOs from the CPU. Embest has designed a single board computer SBC8600B which has an expansion board to carry the Mini8600B. The flexible design allows the fast and easy way of realizing and upgrading the controller's capabilities. In additional to those features offered by Mini8600B, the SBC8600B features 5 serial ports (including 2 RS232 and 3 TTL), 2 USB Host and 1 USB OTG, 2 Ethernet ports, CAN, RS485, LCD, Touch screen, Audio, ADC and more other peripherals. The SBC8600B is a ready-to-run platform to support for Linux 3.2.0, Android 2.3 and WinCE 7 operating systems.
  • TI AM3359 ARM Cortex-A8 microprocessor
  • 720-MHz ARM Cortex-A8 32-bit RISC MPU
  • 32KB/32KB of L1 Instruction/Data Cache with single error detection (parity)
  • 256KB of L2 Cache with Error Correcting Code (ECC)
  • SGX530 Graphics Engine
  • Programmable real-time unit subsystem
  • TFT LCD interface (support 24-bpp parallel RGB Interface LCD)
  • Two USB 2.0 OTG ports with integrated PHY, high speed
  • Three inter integrated circuit (I2C) bus interfaces
  • Six UART interfaces
  • One SPI interface
  • Two 10/100/1000 Mb/s Ethernet MAC (EMAC) with Management Data Input/Output (MDIO) module
  • Multichannel audio serial ports (McASP)
  • 8 channel, 12 bit ADC interfaces
  • Two 4 line SD/MMC card interfaces
  • GPMC bus

Applikationer

Embedded Design & Development

10 På lager

Leveres så længe lager haves

10 på lager til levering næste dag (UK lager)
kr 328,76

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 328,76
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder

Community

Vil du se andre kunders information om dette produkt?

 Læs diskussioner, blogge og dokumenter fra vores community-medlemmer.

Filtre:

Vælg de dokumenttyper, du vil se, og klik på knappen "Anvend filtre"
Stil et spørgsmål, eller start en diskussion i vores community.