Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DM3730-EVK - 

DM3730, MEDIA PROCESSOR, EVAL KIT

Billedet er vejledende. Se produktspecifikationen.

Producent:
EMBEST EMBEST
Producentens varenummer:
DM3730-EVK
Varenummer:
2057063
Teknisk datablad:
DM3730-EVK   Datasheet
Se alle tekniske dokumenter

Produktoversigt

DM3730-EVK evaluation kit is an ideal hardware and software platform with the incorporation of Texas Instruments DaVinci DM3730 media processor, as well as support for running high level operating systems such as Linux, WinCE and Android. DaVinci DM3730 is a high performance digital media processors based on the enhanced device architecture. The C64x+ DSP and hardware video accelerator enable audio and HD 720p video decoding and encoding independent of the ARM processor. The programmable DSP engine allows multiple signal processing tasks such as image processing and analysis, digital filtering, and math functions. DaVinci DM3730-EVK video processor is suitable for 720p HD (High Definition) video applications which require large amount of data processing. The board takes full features of its processor and supports up to 512MB DDR SDRAM and 512MB NAND Flash as well as a reserved iNAND design to expand the flash storage capabilities. The board has exposed many other hardware interfaces.
  • TI DM3730 DaVinci Digital Media Processor (pin to pin compatible with TI AM3715)
  • High Performance Image, Video, Audio (IVA2.2) Accelerator Subsystem
  • POWERVR SGX graphics accelerator
  • 10/100M Ethernet interface (RJ45)
  • Mini USB type interface and USB A type interface
  • One 5 line Debug serial port, RS232 (DB9 connector)
  • LCD/Touch Screen interface, TF card slot
  • DVI high resolution image output port
  • Audio interface and camera interface
  • Keyboard and JTAG interface

Applikationer

Imaging, Video & Vision, Portable Devices, Communications & Networking, Consumer Electronics, Medical, Industrial, Automation & Process Control, Test & Measurement, Consumer Electronics, Building Automation

Produktoplysninger

:
Texas Instruments
:
32bit
:
DaVinci
:
ARM
:
Cortex-A8
:
DM37x
:
Board
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Alternativer til DM3730-EVK

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     
Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

21 På lager

Leveres så længe lager haves

21 på lager til levering næste dag (UK lager)
kr 903,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 903,00
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
Spørgsmål og svar fra vores kunder