Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

BBB STARTER KIT - 

BeagleBone Black Starter Kit, AM3358

BBB STARTER KIT - BeagleBone Black Starter Kit, AM3358

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
BBB STARTER KIT
Varenummer:
2454324
Se alle tekniske dokumenter

Produktoplysninger

:
Texas Instruments
:
AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
BeagleBone Black SBC AM3358, Bone Box Enclosure
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The BBB STARTER KIT is a BeagleBone Black Starter kit that includes BeagleBone Black board and board organizer enclosure. BeagleBone Black board is a full featured, internet enabled development platform that utilizes the low cost Sitara AM3358 ARM Cortex-A8 processor from Texas Instruments and runs a variety of OS including Debian, Angstrom, Ubuntu and Android. The element14 BeagleBone Black is powered through USB port or an external 5V DC adapter. It is designed to address the needs of designers, early buyers and anyone in the Open Source Community who are interested working on a low cost ARM Cortex-A8 based processor.
  • TI Sitara AM3358AZCZ100, 1GHz, 2000MIPS processor
  • 4GB 8bit eMMC for onboard flash storage
  • SDRAM memory of 512MB DDR3L 800MHz
  • 3D graphics accelerator
  • NEON floating point accelerator
  • Two programmable real time unit (PRU) 32bit microcontrollers
  • USB client for power & communications
  • USB host, Ethernet, HDMI
  • SD/MMC Connector for MicroSD
  • Two 46 pin headers

Applikationer

Communications & Networking, Embedded Design & Development, Motor Drive & Control, Robotics, System Monitoring, Hobby & Education

Indhold

BBONE-BLACK-4G BeagleBone Black Board, 699 Adafruit "Bone Box" Enclosure for BeagleBone Black.

Relaterede søgninger

Lagerføres ikke længere

kr 353,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 353,00