Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

E2EFSW3-30/5S-/+ - 

AC/DC Power Supply, ITE & Medical, 1 Output, 15 W, 5 V, 3 A

E2EFSW3-30/5S-/+ - AC/DC Power Supply, ITE & Medical, 1 Output, 15 W, 5 V, 3 A

Billedet er vejledende. Se produktspecifikationen.

Producent:
EGSTON EGSTON
Producentens varenummer:
E2EFSW3-30/5S-/+
Varenummer:
1907585
Se alle tekniske dokumenter

Produktoplysninger

:
1 Output
:
15W
:
5V
:
3A
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
EU
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The E2EFSW3-30/5S-/+ is a Switch Mode Power Supply with Euro plug-in housing. It offers an unmatched degree of flexibility and performance fulfilling even the most stringent requirements. Highly flexible electrical configuration and a wide selection of enclosures offer a perfect fit for most applications. Special requirements can be met with our standard product where typically a fully custom development would be required. Optional features such as integrated current regulation or battery charger provide ready-made solutions far beyond a regular power supply and can eliminate the need for complex power conversion in the user application. It is suitable for indoor use only.
  • Information technology
  • 3% on PCB voltage tolerance
  • High efficiency and low standby power use - EuP Tier II conform
  • Short-circuit proof
  • Power supply serves as basis for our fully programmable battery charger
  • Protection class II

Applikationer

Power Management, Medical, LED Lighting

Relaterede søgninger

Lagerføres ikke længere

kr 390,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 390,00
 
5+ kr 312,00
 
10+ kr 290,00
 
25+ kr 245,00