Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EMR4-I15-1-A - 

Current Monitoring Relay, EMR4 Series, DPDT, 30 mA, DIN Rail, Screw

EMR4-I15-1-A - Current Monitoring Relay, EMR4 Series, DPDT, 30 mA, DIN Rail, Screw

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EMR4-I15-1-A
Varenummer:
2532793
Produktsortiment
EMR4 Series
Teknisk datablad:
EMR4-I15-1-A   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
EMR4 Series
:
DPDT
:
30mA
:
DIN Rail
:
-
:
Screw
:
24VDC
:
240V
:
300mA
:
15A
:
750mW
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The EMR4-I15-1-A from Eaton is a current monitoring relay. It is required for various applications in electrical switchgear technology. The current monitor EMR4-I15-1-A is suitable for monitoring of single phase DC and AC networks. The selectable lower or upper tripping limit means that they can be used for the underload or overload monitoring of pumps and drilling machines. The on-delay can be selected between 0.1s to 30s in order to bridge transitory current peaks. The relay features a second changeover contact that is used for indication purpose. It complies with IEC 255-6 standard.
  • Status display via LED
  • Current measuring range from 0.3A to 1.5A, 1A to 5A and 3A to 15A
  • Measuring range can be extended with current transformer or shunts
  • Switching hysteresis adjustable from 3% to 30%
  • Monitors of one upper or lower limit
  • Supply voltage range from 24VAC to 240VAC at 50Hz/60Hz and 24VDC to 240VDC
  • Enclosure measurements (W x H x D) of 22.5mm x 78mm x 100mm
  • Operating ambient temperature from -20°C to 60°C
  • UL 508 listed and CSA-22.2 certified
  • IP50/IP20 degree of protection for enclosures/terminals

Applikationer

Industrial

Alternativer til EMR4-I15-1-A

Sammenlign de valgte produkter
Producentens varenummer
Varenummer
Producent / beskrivelse
Tilgæng
Pris for
Antal
     

Styk

1+ kr 1.492,00   5+ kr 1.462,00   10+ kr 1.431,00   Flere priser...

Vare med begrænsninger Tilføj

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

3214129 - Current Monitoring Relay, EMR6 Series, DPDT, 4 A, DIN Rail, 230 V, Screw

Se alle alternativer/anbefalinger
kr 1.829,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.829,00
 
5+ kr 1.791,00
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
Spørgsmål og svar fra vores kunder