Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EA-PSI 5200-10 A

Bench Power Supply, Programmable, 1 Output, 0 V, 200 V, 0 A, 10 A

EA-PSI 5200-10 A - Bench Power Supply, Programmable, 1 Output, 0 V, 200 V, 0 A, 10 A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EA-PSI 5200-10 A
Varenummer:
2418761
Produktsortiment
EA-PSI 5000 Series
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
Programmable

:
1 Output

:
0V

:
200V

:
0A

:
10A

:
640W

:
90VAC

:
264VAC

:
2 Years

:
EA-PSI 5000 Series

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (1)

Produktoversigt

The EA-PSI 5000 series microprocessor controlled Laboratory Power Supply offers a set of useful standard features, which can facilitate operation. Set values, actual values and status are clearly displayed at the same time on the blue, illuminated LCD, in order to have them at one glance. The implemented supervision features for all output parameters can help to reduce test equipment and make it almost unnecessary to install external supervision hardware and software. The clearly arranged control panel with its two knobs and five pushbuttons enables the user to handle the device easily with a few touches of a finger. For the integration into remotely controlled laboratory applications and small test systems, the devices offer a set of interfaces (analogue and digital) on their rear side.
  • High efficiency up to 92%
  • Flexible power regulated output stage
  • Overvoltage (OVP), overcurrent (OCP) and overtemperature (OTP) protection circuits
  • Blue LCD display for all value and status
  • Remote sensing
  • Memory for 9 different pre-sets
  • Analogue interface with
  • Temperature controlled fans for cooling
  • Chassis top and bottom closed
  • 40V models according to SELV (EN 60950)
  • USB and Ethernet port integrated
  • EMC according to EN 55022 Class B
  • SCPI command language supported
  • Test Report Included (USB Stick)

Applikationer

Test & Measurement, Industrial, Power Management

Fodnoter

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

6 På lager Brug for flere?

Bestil inden kl. 19:00

Hos dig næste arbejdsdag

kr 7.783,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 7.783,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder