Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

EA-ELR 9250-210 3U

DC Electronic Load, EA-ELR 9000 Series, 10.5 kW, 0 V, 250 V, 210 A

EA-ELR 9250-210 3U - DC Electronic Load, EA-ELR 9000 Series, 10.5 kW, 0 V, 250 V, 210 A

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
EA-ELR 9250-210 3U
Varenummer:
2300987
Produktsortiment
EA-ELR 9000 Series
Se alle tekniske dokumenter

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
EA-ELR 9000 Series

:
10.5kW

:
-

:
0V

:
250V

:
210A

:
2 Years

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

Produktoversigt

This "state-of-the-art" programmable- and regenerative "green" electronic load series converts DC voltage from an e.g. battery, a fuel-cell or any other DC source into commercial AC voltage and returns this energy into the local grid. Excessive heat losses as generated by e.g. conventional e-load are therefore fully eliminated. Owing to the huge savings in electricity bill, this equipment is typically amortised within only few years. It has a high-performance FPGA based controller, an intuitive colour-TFT touch display with built-in function generator and simulations, a wide-range input for usage at either high voltage or high current and works in CV, CC, CP and CR mode. External control is via analogue or digital interface options. This series is a most efficient tool for burn-in applications for testing DC sources, batteries, fuel cells and electronics components for up to 1500V, 510A and 15kW providing for accurate and reproducible test data. Versatile control software is available.
  • Regenerative (95% efficiency)
  • Programmmable
  • TFT touch display
  • Fast amortisation
  • For up to 1500V DC

Applikationer

Test & Measurement, Maintenance & Repair, Alternative Energy

Fås til restordre

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 16-11-20

Kontakt mig, når varen er på lager

kr 99.471,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 99.471,00