Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

IL 9077.12 3N AC 400/230V 0,1 - 20S - 

Voltage Monitoring Relay, IL 9077 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

IL 9077.12 3N AC 400/230V 0,1 - 20S - Voltage Monitoring Relay, IL 9077 Series, DPDT, 3 A, DIN Rail, 230 VAC, Screw

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
IL 9077.12 3N AC 400/230V 0,1 - 20S
Varenummer:
9515143
Produktsortiment
IL 9077 Series
Se alle tekniske dokumenter

Produktoplysninger

:
IL 9077 Series
:
DPDT
:
3A
:
DIN Rail
:
230VAC
:
Screw
:
-
:
400VAC
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The IL 9077 series Voltage Monitoring Relay with asymmetry identification as an option. All 3-phase voltages are measured with N. If it is in the acceptable range, a green LED goes on and the output relay is activated. If at least one phase exceeds the setting value for overvoltage or if at least one phase falls short of the setting value for undervoltage, the output relay releases after the set time delay and the green LED goes off (fault state). 2 red LEDs then indicate the cause of the fault of undervoltage <U and an overvoltage >U. When all 3-phase voltages are below the chosen setting value for overvoltage and above the chosen setting value for undervoltage again, the relevant red LED goes out, the output relay is activated again and the green LED goes on again (acceptable state). When the system returns to an acceptable state, there is a hysteresis of about 4% of the set value with both the set voltage thresholds.
  • Identification of overvoltage, undervoltage and phase failure
  • Mains fault diagnostics with a number of LEDs
  • Setting values for overvoltage and undervoltage can be set separately
  • Closed circuit operation
  • No auxiliary voltage
  • Independent of phase sequence
  • As option with phase sequence detection
  • Single-phase connection possible
  • Optionally for 3P3W systems
  • 2 Changeover contacts, at 2 x 2 changeover contacts
  • Time delay variable between 0.1 to 20sec
  • According to IEC/EN 60 255, DIN VDE 0435-303

Applikationer

Industrial, Power Management

Relaterede søgninger

Afventer levering (Tilgængelig for restordre for de viste leveringstider)

Produktet kan bestilles med den viste leveringstid

 
Se lagerstatus og leveringstider

Flere produkter på lager i ugen, der starter den 01-07-19

Kontakt mig, når varen er på lager

kr 1.796,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.796,00
 
5+ kr 1.446,00
 
10+ kr 1.256,00