Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

IL 5880.12 50-400HZ 220-240V - 

Voltage Monitoring Relay, IL 5880 Series, DPDT, 5 A, DIN Rail, 230 VAC, Screw

IL 5880.12 50-400HZ 220-240V - Voltage Monitoring Relay, IL 5880 Series, DPDT, 5 A, DIN Rail, 230 VAC, Screw

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
IL 5880.12 50-400HZ 220-240V
Varenummer:
9515070
Produktsortiment
IL 5880 Series
Se alle tekniske dokumenter

Produktoplysninger

:
IL 5880 Series
:
DPDT
:
5A
:
DIN Rail
:
230VAC
:
Screw
:
-
:
415VAC
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

The IL 5880 series Voltage Monitoring Relay for single and 3-phase AC-systems up to 0 to 500V and 10 to 1000Hz. The device is connected to the supply via terminals A1-A2. The unit can either be supplied from the monitored voltage system or from separate auxiliary supply. Terminal L is connected to the monitored voltage and PE to earth. If the insulation resistance RE drops below the adjusted alarm value RAL the red LED goes on and the output relay switches OFF. If the unit is on auto reset and the insulation resistance gets better (RE rises), the insulation monitor switches on again with a certain hysteresis and the red LED goes off. Without the bridge between LT1-LT2 the Insulation monitor remains in faulty state even if the insulation resistance is back to normal. The reset is done by pressing the internal or external reset button or by disconnecting the auxiliary supply. By activating the test button an insulation failure can be simulated to test the function of the unit.
  • Monitors also disconnected voltage systems
  • De-energized on trip
  • Auxiliary voltage measuring circuit and output contacts are galvanically separated
  • Manual and auto reset
  • With test and reset button
  • Connections of external test and reset buttons possible
  • LED indicators for operation and alarm
  • 2 Changeover contacts
  • IL/SL 5880/200 With additional pre-warning - Adjustable pre-warning value 10kR to 5MR
  • Output function programmable

Applikationer

Industrial, Power Management

Relaterede søgninger

5 På lager

5 på lager til levering næste dag (Liege lager)
 
Se lagerstatus og leveringstider

4 vil være klar til levering d. 17-11-19

Flere produkter på lager i ugen, der starter den 06-01-20

kr 1.299,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 1.299,00
 
5+ kr 1.164,00
 
10+ kr 1.015,00
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
Spørgsmål og svar fra vores kunder