Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

410-297P-KIT - 

Development Board, PIC32 PIC32MX320F128H MCU, Compatible with Digilent's Pmod Peripheral Modules

410-297P-KIT - Development Board, PIC32 PIC32MX320F128H MCU, Compatible with Digilent's Pmod Peripheral Modules

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
410-297P-KIT
Varenummer:
2077856
Teknisk datablad:
410-297P-KIT   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 410-227 is a Cerebot MX3cK microcontroller development board based on the Microchip PIC32MX320F128H, a member of the 32bit PIC32 microcontroller family. It is compatible with Digilent's line of Pmod peripheral modules and is suitable for use with the Microchip MPLAB IDE tools. The Cerebot MX3cK is also compatible for use with the chip KIT MPIDE development environment. The Cerebot MX3cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. It is intended to be used with either the multi platform IDE, MPIDE or the Microchip MPLAB IDE. The Cerebot MX3cK can be powered via USB or an external power supply that may be either an AC to DC power adapter or batteries. The Cerebot MX3cK provides 42 I/O pins that support a number of peripheral functions, such as UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs.
  • 128K flash memory
  • 16K RAM memory
  • Operating voltage: 3.3V
  • Max operating frequency: 80MHz
  • Typical operating current: 75mA
  • Input voltage (recommended): 7V to 15V
  • Input voltage (maximum): 20V
  • DC current per pin: +/-18mA
  • Analog inputs: 12
  • Analog input voltage range from 0V to 3.3V

Applikationer

Embedded Design & Development

Produktoplysninger

:
Digilent
:
32bit
:
PIC32MX320Fxxxx
:
MIPS
:
PIC32
:
PIC32MX320F128H
:
Dev Board PIC32MX320F128H
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 437,55

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 437,55
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
Spørgsmål og svar fra vores kunder