Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 
Low

410-295P-KIT - 

Development Board, Cerebot MX4cK™, PIC32 MCU, 9 Pmod Connectors, Eight Hobby RC Servo Connectors

410-295P-KIT - Development Board, Cerebot MX4cK™, PIC32 MCU, 9 Pmod Connectors, Eight Hobby RC Servo Connectors

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
410-295P-KIT
Varenummer:
2077857
Teknisk datablad:
410-295P-KIT   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The 410-220 is a Cerebot MX4cK microcontroller development board based on the Microchip PIC32MX460F512L, a member of the 32bit PIC32 microcontroller family. The Cerebot MX4cK is designed to be easy to use and suitable for use by anyone from beginners to advanced users for experimenting with electronics and embedded control systems. A built in programming/debugging circuit compatible with the Microchip MPLAB IDE is provided on the board, so no additional hardware is required for use with MPLAB. The Cerebot MX4cK provides 74 I/O pins that support a number of peripheral functions, such as USB controller, UART, SPI and I2C ports as well as five pulse width modulated outputs and five external interrupt inputs. The Cerebot MX4cK features a flexible power supply system with a number of options for powering the board as well as powering peripheral devices connected to the board.
  • Support for programming and debugging within the Microchip MPLAB development environment
  • Nine Pmod connectors for Diligent peripheral module boards
  • Eight hobby RC servo connectors
  • USB 2.0 device, host and OTG support
  • Two push buttons
  • Four LEDs
  • Multiple power supply options, including USB powered
  • ESD protection and short circuit protection for all I/O pins
  • Compatible for use with the chip KIT MPIDE development environment

Applikationer

Embedded Design & Development, Robotics

Indhold

Cerebot MX4cK board, USB A to micro B cable.

Advarsler

The Cerebot MX4cK is rated for external power from 3.6Vdc to 12Vdc. Using a voltage outside this range could damage the board and connected devices.

Produktoplysninger

:
Digilent
:
32bit
:
PIC32MX460Fxxxx
:
MIPS
:
PIC32
:
PIC32MX460F512L
:
Dev Board PIC32MX460F512L
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

kr 552,37

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 552,37