Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

410-244 - 

Portable Analogue Circuit Design Kit with Dual Channel USB Oscilloscope and Function Generator

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
410-244
Varenummer:
2143587
Produktsortiment
Analog Discovery
Teknisk datablad:
410-244   Datasheet
Se alle tekniske dokumenter

Produktoplysninger

:
Analog Discovery
:
2+16 Channel
:
10MHz
:
-
:
-
:
-
:
-
:
-
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Produktoversigt

Turn your PC into a powerful circuit learning platform that can measure, visualize, analyse, record and control mixed signal circuits! The Analog Discovery is small enough to fit in your pocket and costs less than a textbook, but it is powerful enough to replace a stack of lab equipment. Powered by a Hi-Speed USB port and the free WaveForms software, the Analog Discovery lets you build and test analogue and digital circuits outside of the lab.
  • Built-in dual channel oscilloscope and function generator, digital I/O and two power supplies
  • Real-time FFTs, X-Y plots, complex math and measurements on all channels
  • 5 MHz analogue signal bandwidth
  • Arbitrary and pre-defined waves up to ±5V
  • Bode plot feature using standard, Nyquist & Nichols coordinates
  • Supports cross-triggers with scope channels
  • Two fixed ±5V, 50mA power supplies
  • 16 signals, 100MSPS, 4KSa/channel memory
  • Sweeps, envelopes, AM and FM modulation
  • Fully differential inputs, up to 100 MSPS, 14-bit ADC, up to 16KSa/channel memory

Alternativer til 410-244

Tilknyttede produkter

Sammenlign de valgte produkter

Relaterede søgninger

Produceres ikke længere

Tilgængelige alternativer

2528523 - Analog Discovery 2 USB Oscilloscope, 2 Analogue, 30 MHz, 100 MSPS

2451847 - Development Board Active Learning Module with 100kSPS Oscilloscope and Signal Generator, ADALM1000

Se alle alternativer/anbefalinger
kr 855,40

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 855,40
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
Spørgsmål og svar fra vores kunder