Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.
Produktet er muligvis ikke et nøjagtigt match til din søgning
20-101-1318
MODULE, DEVICE SERVER, RCM6700
- Producent:
- DIGI INTERNATIONAL DIGI INTERNATIONAL
- Producentens varenummer:
- 20-101-1318
- Varenummer:
- 1961566
- Teknisk datablad:
- 20-101-1318 Datablad
Produktoversigt
- Rabbit® 6000 running up to 200MHz
- 10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules
- 1MB of internal RAM for program storage
- Flexible Interface Module (FIM) provides protocol support for CANbus or SD/SDIO
- iDigi platform provides cost-effective cloud computing for remote device management
- Seamless migration to chip level design
- 5X greater throughput performance
Applikationer
Alternative Energy, Automation & Process Control, Building Automation, Communications & Networking, Medical, Metering, Motor Drive & Control, Security
Produktoplysninger
Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×
- :
- Automatic Meter Reading, Home Area Networks, Process Control, Security Systems
- :
- -
- :
- Serial
- :
- -
Tekniske dokumenter (1)
CAD Downloads
Salgs- og leveringsbetingelser
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Kontakt Salg for et tilbud
Anmod om tilbud (min. kr 6000)
På grund af markedsforhold er leveringstiderne kun til generel vejledning og kan ændres med kort varsel