Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

SC14WAMDECT SF01T

Public Address System & Tour Guide System Module, 1Kbps, 1.93 GHz, -93dBm, 2.1V to 3.45V, UART

SC14WAMDECT SF01T - Public Address System & Tour Guide System Module, 1Kbps, 1.93 GHz, -93dBm, 2.1V to 3.45V, UART
SC14WAMDECT SF01T - Public Address System & Tour Guide System Module, 1Kbps, 1.93 GHz, -93dBm, 2.1V to 3.45V, UART

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
SC14WAMDECT SF01T
Varenummer:
2729270
Se alle tekniske dokumenter

Produktoversigt

The SC14WAMDECT SF01T from Dialog Semiconductor is a wireless audio module in MOD88 package. It is a cordless audio module with an integrated baseband, radio transceiver, power amplifier and crystal to be used in cordless microphone applications in the DECT frequency band. This module is intended for users with little or no DECT experience who wish to make a wireless audio system. It can be configured for various audio applications. A public address system has two portable parts (PP) with two microphones and one fixed part (FP) configured as a receiver and integrated into loudspeaker. Another application is a tour guide system where one a microphone (FP) broadcasts to up to 128 receivers (PP) with an integrated loudspeaker or headset connected. The SC14WAMDECT SF is suitable for both FP and PP usage, a hardware pin selects the function of the module. It is pre-approved for use in all countries that use DECT frequency band as well as the DECT 6.0 frequency band used in North America.
  • Pre-programmed and ready to use module
  • Antenna embedded, support for external antennas
  • High quality audio sampled at 25.6KHz
  • 14.2ms (PA mode), 18.3ms (TG mode) latency
  • UART data transfer (up to 1Kbit/s) in TG mode and access code for secure registration in TG mode
  • ETSI (DECT) and FCC (DECT 6.0) certified, Japan DECT (J-DECT) pre-certified
  • Supports 1.9GHz and 1.7GHz DECT bands and receiver sensitivity is less than -93dBm
  • Transmit power is EU: 23dBm, USA: 20dBm, JPN: 20dBm
  • Power supply voltage range from 2.1V to 3.45V, supports NiMH and alkaline batteries
  • Small form factor (19.6mm x 18mm x 2.7mm), operating temperature range from -40°C to 85°C

Applikationer

Wireless, Audio

Fodnoter

The SC14WAMDECT SF includes an internal antenna, so at integration on the main board precautions shall be taken in order to avoid any kind of coupling from main board to the RF part of the module.

Produktoplysninger

Vil du at se lignende produkter? Vælg blot de ønskede attributter nedenfor og tryk på knappen ×


:
-

:
1Kbps

:
1.93GHz

:
-93dBm

:
2.1V

:
3.45V

:
23dBm

:
UART

:
-

:
Public Address System and Tour Guide System

:
-

Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Tekniske dokumenter (2)

2 På lager

Leveres så længe lager haves

2 på lager til levering næste dag (Liege lager)
kr 65,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 65,00
Kampagnepris
Kontraktpris
Kun webpris
Kun webkontaktpris
 
 
 

Priser er ikke tilgængelige. Kontakt kundeservice.

No longer stocked:: No Longer Manufactured::
Føj til indkøbskurv I restordre Forudbestil
Tilføj
Vare med begrænsninger
Tilføj varenr. / Linjenote
Total:
Total: ( )
Total: --

Kundeanmeldelser

Spørgsmål og svar fra vores kunder