Du har indtastet en værdi, som indeholder ugyldige tegn, i nedenstående fremhævede felter. Gennemse dit valg, og brug kun gyldige tegn.

 
 

DA7218-EVAL - 

Evaluation Board, DA7218 Ultra Low Power Stereo Codec, Single Ended Headphone Driver

Billedet er vejledende. Se produktspecifikationen.

Producentens varenummer:
DA7218-EVAL
Varenummer:
2729280
Teknisk datablad:
DA7218-EVAL   Datasheet
Se alle tekniske dokumenter

Produktoversigt

The DA7218-EVAL from Dialog Semiconductor is an evaluation board designed to allow measurement and evaluation of the DA7218 device. The DA7218 is an ultra low power stereo codec with single ended headphone driver. The board connects to the digital IO board for USB control and for digital audio input/output via the digital audio interface. All analogue audio codec functionalities are contained within the DA7218 evaluation board (EVB). The EVB is supplied with a USB memory stick containing various documents and a GUI to allow the user to control the DA7218. The GUI is called SmartCanvas. It uses a simple graphical interface allowing the DA7218 to be controlled via a USB port of a PC. This board has a number of jumper links to enable the user to change the system configuration and to allow them to make appropriate measurements, although, in reality, few jumper links are required to be altered for standard operations of the device.

Applikationer

Audio

Produktoplysninger

:
Dialog Semiconductor
:
DA7218
:
Audio
:
Stereo Audio CODEC
:
Evaluation Board DA7218
:
-
Find lignende produkter Vælg og tilpas attributterne ovenfor for at finde lignende produkter.

Relaterede søgninger

9 På lager

Leveres så længe lager haves

9 på lager til levering næste dag (UK lager)
kr 2.356,00

Priser er ikke tilgængelige. Kontakt kundeservice.

Pris for:
Styk
Flere: 1 Minimum: 1
Antal Pris Din pris
 
 
1+ kr 2.356,00
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
Spørgsmål og svar fra vores kunder